We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Engineering Series Name | Engineering Series No | Factory colour | Manufacturer part # | Max. temperature | Min. temperature | Misc Attribute | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Engineering Series Name | Engineering Series No | Factory colour | Manufacturer part # | Max. temperature | Min. temperature | Misc Attribute | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | RoHS-compliant | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 900 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 42475-0621 | MINIFIT BMI PLUG | 42475 | Ecru | 15060066 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 38 in stock, despatched in 4 working days |
| MiniFit Jr Plug Hsg | 172646 | 1726460413 | 1726460413 | 1 | Tray | 4 | Socket housing cable | Yes | |||||||||||||||||||||
![]() |
| 11,020 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-02R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012025 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 2 | Socket housing cable | Yes | ||||||||||||
![]() |
| 403 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-06P | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012061 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 646 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-06P-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012066 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 520 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-08R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012085 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 8 | Socket housing cable | Yes | ||||||||||||
![]() |
| 3,608 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-10R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012100 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 10 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,305 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-10P | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012101 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 10 | Socket housing cable | Yes | ||||||||||||
![]() |
| 100 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-10P-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012106 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 10 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,788 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-12R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012120 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 12 | Socket housing cable | Yes | ||||||||||||
![]() |
| 512 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-12R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012125 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 12 | Socket housing cable | Yes | ||||||||||||
![]() |
| 759 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-12P-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012126 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 12 | Socket housing cable | Yes | ||||||||||||
![]() |
| 203 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-14R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012140 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 14 | Socket housing cable | Yes | ||||||||||||
![]() |
| 315 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-16R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012160 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 16 | Socket housing cable | Yes | ||||||||||||
![]() |
| 198 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-16P | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012161 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 16 | Socket housing cable | Yes | ||||||||||||
![]() |
| 146 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-16R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012165 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 16 | Socket housing cable | Yes | ||||||||||||
![]() |
| 60 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-16P-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012166 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 16 | Socket housing cable | Yes | ||||||||||||
![]() |
| 61 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-18R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012185 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 18 | Socket housing cable | Yes | ||||||||||||
![]() |
| 37 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-20R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012205 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 20 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,190 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-24R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012240 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 24 | Socket housing cable | Yes | ||||||||||||
![]() |
| 2,952 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-02R-BL | MINIFIT JR RECEPT HS | 05557 | Black | 39013025 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 2 | Socket housing cable | Yes | ||||||||||||
![]() |
| 4,569 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-04R1 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39013042 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 539 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-04P1 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39013043 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,033 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-04R-BL | MINIFIT JR RECEPT HS | 05557 | Black | 39013045 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 792 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-04R1-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39013048 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 62 in stock, despatched in 4 working days |
| 5559-08P1 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39013083 | 39013083 | 2 | Bulk | 8 | Socket housing cable | Yes | |||||||||||||||||||
![]() |
| 22 in stock, despatched in 4 working days |
| 5557-10R-BL | MINIFIT JR RECEPT HS | 05557 | Black | 39013105 | 39013105 | 2 | Bulk | 10 | Socket housing cable | Yes | |||||||||||||||||||
![]() |
| 2,317 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-02R2 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39014020 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 2 | Socket housing cable | Yes | ||||||||||||
![]() |
| 180 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-02R2-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39014021 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 2 | Socket housing cable | Yes | ||||||||||||
![]() |
| 55 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-04P2-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39014043 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 2,796 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 5557-05R2-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39014051 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 5 | Socket housing cable | Yes | ||||||||||||
![]() |
| 229 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 5559-06P2-210 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39014063 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,606 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 46992-0610 | MiniFit Jr Recp Hsg | 46992 | Black | 469920610 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 126 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 46992-0810 | MiniFit Jr Recp Hsg | 46992 | Black | 469920810 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 8 | Socket housing cable | Yes | ||||||||||||
![]() |
| 82 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 46993-0410 | MiniFit Jr Plug Hsg | 46993 | Black | 469930410 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 202 in stock, despatched in 4 working days |
| Nylon (NL) | Plug | 4.2mm | 46993-0611 | MiniFit Jr Plug Hsg | 46993 | Black | 469930611 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | 6 | Socket housing cable | Yes | |||||||||||||
![]() |
| 1,052 in stock, despatched in 4 working days |
| Nylon (NL) | Socket | 4.2mm | 46994-0312 | MiniFit Jr Recpt Hsg | 46994 | Black | 50291662 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 3 | Socket housing cable | Yes |