We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Bundle diameter (min.) | Bundle Ø (max.) | (Ø) | Bundle Ø range | Dimensions | Factory colour | Fastening method | Halogen-free | Height | Length | Manufacturer part # | Material | Misc Attribute | Max. cable tie width | Max. temperature | Min. temperature | Width | Mounting Ø (max.) | Mounting Ø (min.) |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Bundle diameter (min.) | Bundle Ø (max.) | (Ø) | Bundle Ø range | Dimensions | Factory colour | Fastening method | Halogen-free | Height | Length | Manufacturer part # | Material | Misc Attribute | Max. cable tie width | Max. temperature | Min. temperature | Width | Mounting Ø (max.) | Mounting Ø (min.) | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 806 in stock, despatched in 4 working days |
| Cable clip | 11mm | 15mm | 11 up to 15 mm | (C) 10.2mm | Ecru | Self-adhesive | No | 31.8mm | 543201 | Polyamide | 543201 | 19.1mm | |||||||||||||||||||||
![]() |
| 1,052 in stock, despatched in 4 working days |
| Cable clip | 15mm | 19mm | 15 up to 19 mm | (C) 12.7mm | Ecru | Self-adhesive | No | 38.1mm | 543202 | Polyamide | 543202 | 19.1mm | |||||||||||||||||||||
![]() |
| 915 in stock, despatched in 4 working days |
| Cable clip | 20.50mm | 22.50mm | 20.50 up to 22.50 mm | (C) 12.7mm | Ecru | Self-adhesive | No | 42mm | 543203 | Polyamide | 543203 | 25.4mm | |||||||||||||||||||||
![]() |
| 1,113 in stock, despatched in 4 working days |
| Cable clip | 23mm | 28.50mm | 23 up to 28.50 mm | (C) 12.7mm | Ecru | Self-adhesive | No | 42mm | 543204 | Polyamide | 543204 | 25.4mm | |||||||||||||||||||||
![]() |
| 221 in stock, despatched in 4 working days |
| Cable mount | 17mm | 17 mm (max) | (L x B) 19 x 19mm | Transparent | No | 19mm | 543234 | Polyamide 6.6 | 543234 | 4,8mm | +70°C | -20°C | 19mm | ||||||||||||||||||||
![]() |
| 3,213 in stock, despatched in 4 working days |
| Cable clip | 3.20mm | 3.20 mm (max) | Grey | Self-adhesive | 7.1mm | 543319 | Polyvinylidene fluoride | 543319 | 19.1mm | ||||||||||||||||||||||||
![]() |
| 1,890 in stock, despatched in 4 working days |
| Cable clip | 9.50mm | 9.50 mm (max) | Grey | Self-adhesive | 15.1mm | 543362 | Polyvinylidene fluoride | 543362 | 19.1mm | ||||||||||||||||||||||||
![]() |
| 1,967 in stock, despatched in 4 working days |
| Cable clip | 12.70mm | 12.70 mm (max) | Grey | Self-adhesive | 17.5mm | 543379 | Polyvinylidene fluoride | 543379 | 25.4mm | ||||||||||||||||||||||||
![]() |
| 4,925 in stock, despatched in 4 working days |
| Cable clip | 8.90mm | 8.90 mm (max) | Ecru | Self-adhesive | 11.2mm | 543488 | Polyamide 6.6 | 11 mm | 11.9mm | ||||||||||||||||||||||||
![]() |
| 474 in stock, despatched in 4 working days |
| Cable clip | 9mm | 35mm | 9 mm (max) | Grey | Self-adhesive | No | 18mm | 547611 | Polyvinylidene fluoride | 547611 | +80°C | -10°C | |||||||||||||||||||||
![]() |
| 355 in stock, despatched in 4 working days |
| Cable clip | 8mm | 28mm | 8 mm (max) | Black | Self-adhesive | No | 15mm | 558352 | Polyvinylidene fluoride | 558352 | +80°C | -10°C | |||||||||||||||||||||
![]() |
| 1,358 in stock, despatched in 4 working days |
| Cable clip | 8mm | 28mm | 8 mm (max) | White | Self-adhesive | No | 15mm | 558353 | Polyvinylidene fluoride | 558353 | +80°C | -10°C | |||||||||||||||||||||
![]() |
| 63 in stock, despatched in 4 working days |
| Cable clip | 8mm | 28mm | 8 mm (max) | Brown | Self-adhesive | No | 15mm | 558356 | Polyvinylidene fluoride | 558356 | +80°C | -10°C | |||||||||||||||||||||
![]() |
| 218 in stock, despatched in 4 working days |
| Cable clip | 8mm | 28mm | 8 mm (max) | Black | Self-adhesive | No | 15mm | 558364 | Polyvinylidene fluoride | 558364 | +80°C | -10°C | |||||||||||||||||||||
![]() |
| 414 in stock, despatched in 4 working days |
| Cable clip | 8mm | 8 mm (max) | Black | Self-adhesive | 29mm | 85mm | 630913 | Polyamide 6.6 | 630913 | +85°C | -20°C | 19.2mm | 3mm | 3mm |