Mueller BU-102BK-2 Battery Clip High Load Insulated Jaws 165mm 1pc

Mueller BU-102BK-2 Battery Clip High Load Insulated Jaws 165mm 1pc

Mueller
Standard range
Order Code:

05-4542

Brand: Mueller MPN: BU-102BK-2
Qty Unit Price (Ex VAT)
1+ £27.65
10+ £26.28
50+ £24.89
100+ £23.51
200+ £22.13
Price per unit Ex VAT
13 in stock, despatched in 4 working days

The Mueller Electric BU-102BK-2 battery clip is a robust alligator clamp with a maximum clamping range of 41 mm and a length of 165 mm. It is ideal for making temporary electrical connections in automotive and laboratory settings. This durable battery clip is suitable for various testing and prototyping applications, where secure contact is crucial.
Dim (L x W x H) 165 x 30 x 112 mm
Factory colour Red
Height 112mm
Insulation type Insulated
Length 165mm
Manufacturer part # BU-102BK-2
Max. clamping range 41mm
Misc Attribute BU-102BK-2
Nominal current 300A
Nominal current - rounded value 300A
RoHS-compliant Yes
Type Battery clip
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C