Mueller Electric's BU-41C-2 battery clip is a steel crocodile clamp with a red finish. It has a maximum clamping range of 38 mm and a length of 153 mm. This alligator clamp is typically used for securing battery connections in automotive and electrical applications.
Dim | (L x W x H) 153 x 19 x 53.30 mm |
Height | 53.30mm |
Length | 153mm |
Manufacturer part # | BU-41C-2 |
Max. clamping range | 38mm |
Misc Attribute | BU-41C-2 |
Nominal current | 400A |
Nominal current - rounded value | 400A |
RoHS-compliant | Yes |
Type | Battery clip |
Width | 19mm |
---|
To use this facility please Sign In.
Sign In