Mueller BU-X15400-0 Battery Clip PE Coated Black 38mm Clamp Range

Mueller BU-X15400-0 Battery Clip PE Coated Black 38mm Clamp Range

Mueller
Standard range
Order Code:

05-4778

Brand: Mueller MPN: BU-X15400-0
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.62
50+ £5.32
100+ £5.02
200+ £4.72
Price per unit Ex VAT
10 in stock, despatched in 4 working days

Mueller Electric's BU-X15400-0 battery clip is a black alligator clamp with a maximum clamping range of 38 mm and a length of 173 mm. The sturdy construction makes it ideal for securing battery connections and conducting electrical tests. This clip is commonly used in automotive and electronic testing applications.
Dim (L x W x H) 173 x 30 x 114 mm
Factory colour Black
Height 114mm
Length 173mm
Manufacturer part # BU-X15400-0
Max. clamping range 38mm
Misc Attribute BU-X15400-0
Nominal current 200A
Nominal current - rounded value 200A
RoHS-compliant Yes
Type Battery clip
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C