Easter opening times here
Murata TZC3Z060A310R00 2.0 - 6.0pF SMT Ceramic Trimmer Capacitor

Murata TZC3Z060A310R00 2.0 - 6.0pF SMT Ceramic Trimmer Capacitor

Murata
Order Code:

49-9223

Brand: Murata MPN: TZC3Z060A310R00

Discontinued


A 2.0 to 6.0pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 3.2 x 1.6mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Capacitance 2 to 6pF
Dimensions 4.5 x 3.2 x 1.6mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch N/A
Tolerance N/A
Voltage 100V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C