A range of Murr Elektronik Emparro DIN Rail Switch Mode Power Supply Units for a Regulated Power Supply. The Emparro is a highly innovative power supply unit with maximum efficiency and minimum power loss. The Emparro's output voltage is controlled with a constant current. It is limited to 100% of the nominal current (or to 150% in Power boost mode). This power limiter function protects the power supply unit reliably from damage caused by overloads and is an important aid when starting up.
This range is available in seven different models, with output voltages of 12, 24 and 48V, making them ideal for many different applications. The metal housing ensures optimum EMC characteristics. The units work reliably because of a wide optimal temperature range from -25°C to +60°C and continuous high-performance without derating.
Mftrs. Part No. | 85434 | 85440 |
Ordering data | 12V DC, 10A | 24V DC, 5A |
Order code | 63-0459 | 63-0457 |
Input | ||
Input voltage | 85 to 265V AC/90 to 250V DC | 85 to 265V AC/90 to 250V DC |
Input current | 0.55A at 240V A | 1.1A at 240V AC |
Inrush current after 1 ms | <13A | <13A |
Output | ||
Output voltage adjustable | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC |
Power Boost | 150% for 4 sec | 150% for 4 sec |
Efficiency | up to 95% | up to 95% |
Protection | short-circuit and overload protected | short-circuit and overload protected |
General Data | ||
MTBF | >500,000h | >500,000h |
Mains failure bridging | >20ms at 230V AC | >20ms at 230V AC |
Status display | LED green/red | LED green/red |
Temperature range | -25°C to +60°C | -25°C to +60°C |
Mounting method | DIN-rail mounting TH35 (EN 60715) | DIN-rail mounting TH35 (EN 60715) |
Dimensions (H x W x D) | 125x50x137mm | 125x65x137mm |
------------------------- | --------------------------------------------- | ----------------------------------------- |
Mftrs. Part No. | 85441 | 85442 |
Ordering data | 24V DC, 10A | 24V DC, 20A |
Order code | 63-0458 | 63-0463 |
Input | ||
Input voltage | 85 to 265V AC/90 to 250V DC | 85 to 265V AC/90 to 250V DC |
Input current | 11A at 240V A | 2.2A at 240V A |
Inrush current after 1 ms | <13A | <13A |
Output | ||
Output voltage adjustable | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC |
Power Boost | 150 % for 4 sec | 150 % for 4 sec |
Efficiency | up to 95% | up to 95% |
Protection | short-circuit and overload protected | short-circuit and overload protected |
General Data | ||
MTBF | >500,000h | >500,000h |
Mains failure bridging | >20ms at 230V AC | >20ms at 230V AC |
Status display | LED green/red | LED green/red |
Temperature range | -25°C to +60°C | -25°C to +60°C |
Mounting method | DIN-rail mounting TH35 (EN 60715) | DIN-rail mounting TH35 (EN 60715) |
Dimensions (H x W x D) | 125x65x137mm | 125x85x137mm |
------------------------- | --------------------------------------------- | ----------------------------------------- |
Mftrs. Part No. | 85437 | 85438 |
Ordering data | 48V DC, 2.5A | 48V DC, 5A |
Order code | 63-0460 | 63-0461 |
Input | ||
Input voltage | 85 to 265V AC/90 to 250V DC | 85 to 265V AC/90 to 250V DC |
Input current | 0.55A at 240V A | 11A at 240V A |
Inrush current after 1 ms | <13A | <13A |
Output | ||
Output voltage adjustable | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC |
Power Boost | 150% for 4 sec | 150% for 4 sec |
Efficiency | up to 95% | up to 95% |
Protection | short-circuit and overload protected | short-circuit and overload protected |
General data | ||
MTBF | >500,000h | >500,000h |
Mains failure bridging | >20ms at 230V AC | >20ms at 230V AC |
Status display | LED green/red | LED green/red |
Temperature range | -25°C to +60°C | -25°C to +60°C |
Mounting method | DIN-rail mounting TH35 (EN 60715) | DIN-rail mounting TH35 (EN 60715) |
Dimensions (H x W x D) | 125x50x137mm | 125x65x137mm |
------------------------- | --------------------------------------------- | ----------------------------------------- |
Mftrs. Part No. | 85439 | |
Order code | 63-0462 | |
Ordering data | 48V DC, 10A | |
Input | ||
Input voltage | 85 to 265V AC/90 to 250V DC | |
Input current | 2.2A at 240V A | |
Inrush current after 1 ms | <13A | |
Output | ||
Output voltage adjustable | 12 to 15V DC, 24 to 28V DC, 48 to 56V DC | |
Power Boost | 150% for 4 sec | |
Efficiency | up to 95% | |
Protection | short-circuit and overload protected | |
General Data | ||
MTBF | >500,000h | |
Mains failure bridging | >20ms at 230V AC | |
Status display | LED green/red | |
Temperature range | -25°C to +60°C | |
Mounting method | DIN-rail mounting TH35 (EN 60715) | |
Dimensions (H x W x D) | 125x85x137mm |