Murrelektronik 23002 EMI Filter 42x45x75mm Electric Motor Suppression

Image Representative of Range

Murrelektronik 23002 EMI Filter 42x45x75mm Electric Motor Suppression

Murr Elektronik
Standard range
Order Code:

05-4805

Brand: Murr Elektronik MPN: 23002
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Murrelektronik 23002 electric motor EMI filter, measuring 42 x 45 x 75 mm, helps reduce electromagnetic interference in motor applications. Manufactured by Murrelektronik, this line filter is designed to provide efficient noise suppression. It is typically used in industrial settings to ensure smooth operation and longevity of electric motors.
Type Electric motor EMI filter
Connection Open end cable
Dim (L x W x H) 42 x 45 x 75 mm
Height 75mm
Length 42mm
Manufacturer part # 23002
Material Plastic
Max. frequency 60Hz
Max. temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Misc Attribute 23002
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C