Site: Industry
Currency: GBP    
Murrelektronik 23004 EMI Filter for Electric Motors 42x45x75mm 1pc

Image Representative of Range

Murrelektronik 23004 EMI Filter for Electric Motors 42x45x75mm 1pc

Murr Elektronik
Standard range
Order Code:

05-4806

Brand: Murr Elektronik MPN: 23004
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Murrelektronik 23004 is an electric motor EMI filter designed to suppress electromagnetic interference. The compact line filter measures 42 x 45 x 75 mm, making it suitable for space-restricted applications. It is typically used to enhance the performance and reliability of electric motors by minimising EMI disturbances.
Type Electric motor EMI filter
Connection Open end cable
Dim (L x W x H) 42 x 45 x 75 mm
Height 75mm
Length 42mm
Manufacturer part # 23004
Material Plastic
Max. frequency 60Hz
Max. temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Misc Attribute 23004
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C