Murrelektronik 23022 EMI Filter for Electric Motor 41x41x41mm 1pc

Image Representative of Range

Murrelektronik 23022 EMI Filter for Electric Motor 41x41x41mm 1pc

Murr Elektronik
Standard range
Order Code:

05-4807

Brand: Murr Elektronik MPN: 23022
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Murrelektronik's 23022 electric motor EMI filter measures 41 x 41 x 41 mm and is supplied as a single unit. It is designed to reduce electromagnetic interference in electric motors. Typical applications include use in industrial settings to ensure smooth motor operation and compliance with EMI regulations.
Type Electric motor EMI filter
Connection Open end cable
Dim (L x W x H) 41 x 41 x 41 mm
Height 41mm
Length 41mm
Manufacturer part # 23022
Material Plastic
Max. frequency 60Hz
Max. temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Misc Attribute 23022
Mounting Type Snap-in
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C