Site: Industry
Currency: GBP    
Murrelektronik 27036 Sensor & Actuator Box Passive M12 Splitter Plastic

Image Representative of Range

Murrelektronik 27036 Sensor & Actuator Box Passive M12 Splitter Plastic

Murr Elektronik
Standard range
Order Code:

05-4824

Brand: Murr Elektronik MPN: 27036
Qty Unit Price (Ex VAT)
1+ £92.03
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Murrelektronik's sensor and actuator box, model 27036, is a passive component designed for efficient signal splitting with an M12 connector. This device features a durable plastic thread, ensuring reliable performance in various industrial automation settings. It is commonly used in factory automation for connecting multiple sensors and actuators in a streamlined manner.
Case material Plastic
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) M12 receptacle
Factory colour Grey
Height 150mm
Length 17mm
Manufacturer part # 27036
Max. power rating per slot 4A
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute Murr Elektronik
No. of signal spaces 2
No. of splitters 8-way
Number of pins 5
RoHS-compliant Yes
Status indicator LED
Total current (direct supply) 8A
Total no. of pins 5
Type Sensor & actuator box (passive)
Width 50.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C