The Murrelektronik 27116 is a sensor and actuator box (passive) featuring an M12 splitter and plastic thread. It is designed for efficient signal distribution in automation systems and suitable for industrial applications. This product is available as a single piece and facilitates seamless integration with other components.
Case material | Plastic |
Connector type (distribution boxes) | M12 receptacle |
Height | 149.2mm |
Length | 17.2mm |
Manufacturer part # | 27116 |
Max. power rating per slot | 4A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | 27116 |
No. of signal spaces | 2 |
No. of splitters | 8-way |
Number of pins | 5 |
RoHS-compliant | Yes |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 5 |
Type | Sensor & actuator box (passive) |
Width | 50.2mm |
---|
To use this facility please Sign In.
Sign In