Murrelektronik's 56521 bus node is a high-quality accessory designed for seamless integration into industrial automation systems. This reliable component facilitates efficient data communication and connectivity within complex networks. Commonly used in manufacturing environments, it enhances operational efficiency and productivity.
Connection | Screws |
Height | 151mm |
IP rating | IP67 |
Length | 40.5mm |
Manufacturer part # | 56521 |
Max. temperature | +55°C |
Min. temperature | 0°C |
Misc Attribute | 56521 |
Number of pins | 5 |
RoHS-compliant | Yes |
Status indicator | LED |
Total no. of pins | 5 |
Type | Accessories |
Width | 62mm |
---|
To use this facility please Sign In.
Sign In