The Murrelektronik sensor and actuator box 8000-44742-0000000 is a passive M12 splitter with a plastic thread, providing reliable connectivity in automation environments. Manufactured by Murrelektronik, it features robust construction suitable for various industrial settings. It is typically used in applications requiring the connection of sensors and actuators for efficient signal distribution.
Case material | Plastic |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-44742-0000000 |
Max. power rating per slot | 4A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | 8000-44742-0000000 |
No. of splitters | 4-way |
RoHS-compliant | Yes |
Total current (direct supply) | 8A |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In