Murrelektronik's sensor and actuator box features a passive design with an M12 splitter and a steel thread, offering high durability and shielding. It is ideal for connecting multiple sensors and actuators in industrial automation environments. This component is suitable for use in machinery applications where robust and reliable connections are essential.
Case material | Diecast zinc (Ni-plated) |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Silver |
Manufacturer part # | 8000-58515-4011000 |
Max. power rating per slot | 4A |
Max. temperature | +90°C |
Min. temperature | -25°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 16 |
No. of splitters | 8-way |
Number of pins | 5 |
Power rating per I/O | 4A |
RoHS-compliant | Yes |
Signal type | Universal |
Status indicator | No LED |
Total current (direct supply) | 7.5A |
Total no. of pins | 5 |
Trunk line | Yes |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In