The Murrelektronik 8000-58515-4011500 Sensor & actuator box is a passive M12 splitter with a steel thread that is shielded for enhanced durability and reliability. It is suitable for industrial automation applications where multiple sensor and actuator connections are required. This product is typically used to streamline wiring and reduce installation time in complex machine setups.
Case material | Diecast zinc (Ni-plated) |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Silver |
Manufacturer part # | 8000-58515-4011500 |
Max. power rating per slot | 4A |
Max. temperature | +90°C |
Min. temperature | -25°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 16 |
No. of splitters | 8-way |
Number of pins | 5 |
Power rating per I/O | 4A |
RoHS-compliant | Yes |
Signal type | Universal |
Status indicator | No LED |
Total current (direct supply) | 7.5A |
Total no. of pins | 5 |
Trunk line | No |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In