Murrelektronik's 8000-58520-0000000 is a passive sensor and actuator box featuring an M12 splitter and steel thread for shielded connectivity. This robust component is designed for industrial use, facilitating efficient connection of sensor and actuator signals. Typical applications include automation systems where reliable signal distribution is essential.
Case material | Diecast zinc (Ni-plated) |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Silver |
Manufacturer part # | 8000-58520-0000000 |
Max. power rating per slot | 4A |
Max. temperature | +80°C |
Min. temperature | -25°C |
Misc Attribute | 8000-58520-0000000 |
No. of signal spaces | 16 |
No. of splitters | 8-way |
Number of pins | 5 |
Power rating (total) | 10A |
Power rating per I/O | 4A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 7.5A |
Total no. of pins | 5 |
Trunk line | No |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In