Site: Industry
Currency: GBP    
Murrelektronik 8000-80010-3850500 Sensor & Actuator Box M8 Splitter

Image Representative of Range

Murrelektronik 8000-80010-3850500 Sensor & Actuator Box M8 Splitter

Murr Elektronik
Standard range
Order Code:

05-5084

Brand: Murr Elektronik MPN: 8000-80010-3850500
Qty Unit Price (Ex VAT)
1+ £67.16
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Murrelektronik's sensor and actuator box model 8000-80010-3850500 is a passive M8 splitter with a plastic thread. It is typically used in industrial automation for efficient signal distribution to multiple devices. This durable component is ideal for connecting sensors and actuators in factory settings.
Case material Plastic
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) M8 receptacle
Factory colour Black
IP rating IP65/67
Manufacturer part # 8000-80010-3850500
Max. power rating per slot 2A
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 8000-80010-3850500
No. of signal spaces 10
No. of splitters 10-way
Number of pins 3
Power rating (total) 10A
Power rating per I/O 2A
RoHS-compliant Yes
Signal type PNP
Status indicator LED
Total current (direct supply) 8A
Total no. of pins 3
Trunk line Yes
Type Sensor & actuator box (passive)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C