Murrelektronik manufactures the 8000-84010-3340500 sensor and actuator box, a passive M8 splitter with a plastic thread designed for varied connection applications. This component is ideal for use in integrating multiple sensors and actuators within automation systems. Its robust design enhances connectivity in industrial environments while ensuring reliable signal distribution.
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M8 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-84010-3340500 |
Max. power rating per slot | 2A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | 8000-84010-3340500 |
No. of signal spaces | 4 |
No. of splitters | 4-way |
Number of pins | 3 |
Power rating (total) | 10A |
Power rating per I/O | 2A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 3 |
Trunk line | Yes |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In