Site: Industry
Currency: GBP    
Murrelektronik 8000-84110-3580500 Sensor & Actuator Box M8 Splitter

Murrelektronik 8000-84110-3580500 Sensor & Actuator Box M8 Splitter

Murr Elektronik
Standard range
Order Code:

05-5088

Brand: Murr Elektronik MPN: 8000-84110-3580500
Qty Unit Price (Ex VAT)
1+ £60.62
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Murrelektronik's 8000-84110-3580500 is a sensor and actuator box featuring an M8 splitter with a plastic thread. This passive component is typically used in industrial automation to connect multiple sensors or actuators to a control system. It is ideal for applications requiring a reliable and efficient interconnection solution in manufacturing environments.
Case material Plastic
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) #####Stammkabel
Factory colour Black
IP rating IP65/67
Manufacturer part # 8000-84110-3580500
Min. temperature -20°C
Misc Attribute Murr Elektronik
No. of signal spaces 8
No. of splitters 4-way
Number of pins 4
Power rating (total) 10A
Power rating per I/O 2A
Signal type PNP
Status indicator LED
Total no. of pins 4
Trunk line Yes
Type Sensor & actuator box (passive)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C