Site: Industry
Currency: GBP    
Murrelektronik 8000-84160-0000000 Passive Sensor & Actuator Box M8 Splitter

Murrelektronik 8000-84160-0000000 Passive Sensor & Actuator Box M8 Splitter

Murr Elektronik
Standard range
Order Code:

05-5089

Brand: Murr Elektronik MPN: 8000-84160-0000000
Qty Unit Price (Ex VAT)
1+ £55.05
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Murrelektronik sensor and actuator box is a passive M8 splitter made from durable plastic. It is designed for streamlined connection of multiple sensors and actuators in industrial automation systems. Typically used in manufacturing settings, it aids in organising and simplifying wiring tasks.
Case material Plastic
Connector type (distribution boxes) #####M12-Steckanschluss 12polig
Factory colour Black
IP rating IP65/67
Manufacturer part # 8000-84160-0000000
Max. power rating per slot 1.5A
Misc Attribute Murr Elektronik
No. of signal spaces 8
No. of splitters 4-way
Number of pins 4
Power rating (total) 1.5A
Power rating per I/O 1.5A
Signal type PNP
Status indicator LED
Total current (direct supply) 1.5A
Total no. of pins 4
Trunk line No
Type Sensor & actuator box (passive)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C