Site: Industry
Currency: GBP    
Murrelektronik 8000-84410-3330500 Sensor & Actuator Box M12 Splitter

Murrelektronik 8000-84410-3330500 Sensor & Actuator Box M12 Splitter

Murr Elektronik
Standard range
Order Code:

05-5090

Brand: Murr Elektronik MPN: 8000-84410-3330500
Qty Unit Price (Ex VAT)
1+ £83.28
5+ £79.13
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Murrelektronik manufactures the 8000-84410-3330500 sensor and actuator box, which features an M12 splitter and a robust plastic thread. This passive component is designed to facilitate the easy connection of multiple sensors and actuators in automation systems. Typically used in industrial and machinery applications, it supports efficient signal distribution and connection.
Case material Plastic
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) M12 socket
Factory colour Black
IP rating IP65/67
Manufacturer part # 8000-84410-3330500
Max. power rating per slot 4A
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute Murr Elektronik
No. of signal spaces 4
No. of splitters 4-way
Number of pins 4
Power rating (total) 10A
Signal type PNP
Status indicator LED
Total current (direct supply) 10A
Total no. of pins 4
Type Sensor & actuator box (passive)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C