Site: Industry
Currency: GBP    
Murrelektronik 8000-84949-0000000 M8 Splitter Connector Cap 1pc

Image Representative of Range

Murrelektronik 8000-84949-0000000 M8 Splitter Connector Cap 1pc

Murr Elektronik
Standard range
Order Code:

05-5091

Brand: Murr Elektronik MPN: 8000-84949-0000000
Qty Unit Price (Ex VAT)
1+ £20.61
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Murrelektronik offers the M8 splitter main unit connector cap as a robust accessory compatible with various industrial components. This durable cap helps protect connections and ensure reliability in harsh environments. Typical applications include use in automation systems and machinery setups.
Case material Plastic
Connector cross section (max.) 1.5mm²
Connector cross section (min.) 1.5mm²
Connector type (distribution boxes) Spring-loaded terminal
Factory colour Black
Manufacturer part # 8000-84949-0000000
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute Murr Elektronik
No. of splitters 10-way
Number of pins 12
RoHS-compliant Yes
Total current (direct supply) 8A
Total no. of pins 12
Trunk line No
Type Accessories

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C