The Murrelektronik sensor and actuator box is a passive M8 splitter with a plastic thread, suitable for industrial automation applications. It allows for efficient connection and distribution of sensors and actuators in machinery. This product is ideal for enhancing connectivity in complex systems with minimal wiring effort.
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M8 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-86010-3560500 |
Max. power rating per slot | 2A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 6 |
No. of splitters | 6-way |
Number of pins | 3 |
Power rating (total) | 10A |
Power rating per I/O | 2A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 3 |
Trunk line | Yes |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In