The Murrelektronik Sensor & Actuator Box is a passive device featuring an M8 splitter and a plastic thread. It is ideal for simplifying field wiring in industrial automation systems. This component is typically used for connecting sensors and actuators in machinery or factory equipment.
Case material | Plastic |
Connector type (distribution boxes) | #####M12-Steckanschluss 12polig |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-86060-0000000 |
Max. power rating per slot | 1.5A |
Misc Attribute | 8000-86060-0000000 |
No. of signal spaces | 6 |
No. of splitters | 6-way |
Number of pins | 3 |
Power rating (total) | 1.5A |
Power rating per I/O | 1.5A |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 1.5A |
Total no. of pins | 3 |
Trunk line | No |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In