Murrelektronik manufactures the 8000-88010-3570300 sensor and actuator box, a passive M8 splitter with a plastic thread. This product is ideal for connecting multiple sensors and actuators in automation systems. Typical applications include factory automation and machinery integration.
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M8 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-88010-3570300 |
Max. power rating per slot | 2A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 8 |
No. of splitters | 8-way |
Number of pins | 3 |
Power rating (total) | 10A |
Power rating per I/O | 2A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 3 |
Trunk line | Yes |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In