Site: Industry
Currency: GBP    
Murrelektronik 8000-88010-3571000 Sensor Actuator Box M8 Splitter Durable

Murrelektronik 8000-88010-3571000 Sensor Actuator Box M8 Splitter Durable

Murr Elektronik
Standard range
Order Code:

05-5096

Brand: Murr Elektronik MPN: 8000-88010-3571000
Qty Unit Price (Ex VAT)
1+ £75.68
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Murrelektronik sensor and actuator box (passive) is a robust M8 splitter with a plastic thread, designed for efficient and reliable signal distribution. Manufactured by Murrelektronik, it features a high-quality, durable construction suitable for use in automated industrial environments. This component is typically used to connect multiple sensors or actuators in field applications, streamlining complex wiring systems.
Case material Plastic
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) #####Stammkabel
Factory colour Black
IP rating IP65/67
Manufacturer part # 8000-88010-3571000
Max. power rating per slot 2A
Min. temperature -20°C
Misc Attribute 8000-88010-3571000
No. of signal spaces 8
No. of splitters 8-way
Number of pins 3
Power rating (total) 10A
Power rating per I/O 2A
Signal type PNP
Status indicator LED
Total current (direct supply) 10A
Total no. of pins 3
Trunk line Yes
Type Sensor & actuator box (passive)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C