Murrelektronik's Sensor & actuator box (passive), part number 8000-88430-0000000, features an M12 splitter and M23 plastic thread, designed for industrial connectivity solutions. This robust component facilitates efficient signal transmission between sensors and actuators, enhancing process automation systems. Typical applications include factory automation and machinery equipment where reliable and straightforward signal routing is required.
Case material | Plastic |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-88430-0000000 |
Max. power rating per slot | 4A |
Max. temperature | +75°C |
Min. temperature | -20°C |
Misc Attribute | 8000-88430-0000000 |
No. of signal spaces | 8 |
No. of splitters | 8-way |
Number of pins | 4 |
Power rating per I/O | 4A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 4 |
Trunk line | No |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In