Murrelektronik's sensor and actuator box (passive) model 8000-88440-0000000 features an M12 splitter and a durable plastic thread with a removable cap. This component is typically used in industrial automation systems to facilitate easy and organised connection of sensors and actuators. It is ideal for applications that require reliable and simplified wiring solutions.
Case material | Plastic |
Connector cross section (max.) | 1.5mm² |
Connector cross section (min.) | 1.5mm² |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-88440-0000000 |
Max. power rating per slot | 4A |
Max. temperature | +70°C |
Min. temperature | -20°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 8 |
No. of splitters | 8-way |
Number of pins | 4 |
Power rating per I/O | 4A |
RoHS-compliant | Yes |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 4 |
Trunk line | No |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In