The Murrelektronik sensor and actuator box (passive) is designed for industrial automation tasks, facilitating easy connections with M12 splitters and plastic threads. This reliable and robust component is typically used in environments where sensors and actuators require efficient modular connections. It is ideal for applications needing streamlined installation and maintenance, particularly in manufacturing and processing industries.
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-88510-3980500 |
Max. power rating per slot | 4A |
Max. temperature | +70°C |
Min. temperature | -20°C |
Misc Attribute | 8000-88510-3980500 |
No. of signal spaces | 16 |
No. of splitters | 8-way |
Number of pins | 5 |
Power rating (total) | 10A |
Power rating per I/O | 4A |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 10A |
Total no. of pins | 5 |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In