Manufactured by Murrelektronik, the 8000-88510-3981000 sensor and actuator box is a passive M12 splitter with a plastic thread. Designed for reliable signal distribution, it efficiently connects sensors and actuators in automation systems. It is ideal for industrial environments requiring robust connectivity solutions.
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | M12 receptacle |
Factory colour | Black |
IP rating | IP65/67 |
Manufacturer part # | 8000-88510-3981000 |
Max. power rating per slot | 4A |
Max. temperature | +70°C |
Min. temperature | -20°C |
Misc Attribute | Murr Elektronik |
No. of signal spaces | 16 |
No. of splitters | 8-way |
Number of pins | 5 |
Power rating (total) | 10A |
Power rating per I/O | 4A |
Signal type | PNP |
Status indicator | LED |
Total current (direct supply) | 10A |
Total no. of pins | 5 |
Type | Sensor & actuator box (passive) |
---|
To use this facility please Sign In.
Sign In