Murrelektronik's accessory, model 8000-88659-4041000, is a connector cap designed for secure sealing with feed capabilities. This product is ideal for maintaining the integrity of electrical connections in industrial environments. It is typically used in applications requiring robust protection against dust and moisture.
Cable length | 10m |
Case material | Plastic |
Connector cross section (max.) | 0.75mm² |
Connector cross section (min.) | 0.34mm² |
Connector type (distribution boxes) | Connector cap with feed |
Factory colour | Black |
Manufacturer part # | 8000-88659-4041000 |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | Murr Elektronik |
Number of pins | 5 |
RoHS-compliant | Yes |
Total current (direct supply) | 8A |
Total no. of pins | 5 |
Type | Accessories |
---|
To use this facility please Sign In.
Sign In