We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Height | Width | Connection | Control voltage (max.) | Control current (max.) | Control voltage (min.) | Control voltage range | Depth | Max. output current | Misc Attribute | Switching voltage (max.) | Switching voltage (min.) | Max. temperature | Min. temperature | RoHS-compliant | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Height | Width | Connection | Control voltage (max.) | Control current (max.) | Control voltage (min.) | Control voltage range | Depth | Max. output current | Misc Attribute | Switching voltage (max.) | Switching voltage (min.) | Max. temperature | Min. temperature | RoHS-compliant | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 10 in stock, despatched in 4 working days |
| 63mm | 11.8mm | 30V DC | 4V DC | 4 - 30 V DC | 56mm | 0.5A | 50010 | 44V DC | 4.5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 3 in stock, despatched in 4 working days |
| 56mm | 12mm | 5.5V DC | 3.5V DC | 3.5 - 5.5 V DC | 64mm | 1.2A | Murr Elektronik | 53V DC | 4.5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 10 in stock, despatched in 4 working days |
| 12mm | 82mm | 53V DC | 10V DC | 10 - 53 V DC | 64mm | 2A | Murr Elektronik | 35V DC | 4V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| 68mm | 82mm | 35V DC | 10V DC | 10 - 35 V DC | 12mm | 0.2A | 50082 | 35V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 12 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Screw terminal | 5.5V DC | 6mA | 4V DC | 4 - 5.5 V DC | 70mm | 2A | 52502 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| 91mm | 6.2mm | Screw terminal | 48V DC | 6mA | 10V DC | 10 - 48 V DC | 70mm | 2A | 52503 | 35V DC | 10V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 34 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Screw terminal | 30V DC | 6mA | 11V DC | 11 - 30 V DC | 70mm | 1A | Murr Elektronik | 48V DC | 3V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 6 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 53V DC | 6mA | 10V DC | 10 - 53 V DC | 70mm | 0.5A | 6652500 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 48V DC | 6mA | 10V DC | 10 - 48 V DC | 70mm | 2A | 6652501 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 13 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 5.5V DC | 6mA | 4V DC | 4 - 5.5 V DC | 70mm | 2A | 6652502 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 3 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 30V DC | 6mA | 11V DC | 11 - 30 V DC | 70mm | 1A | Murr Elektronik | 48V DC | 3V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 53V DC | 10mA | 10V DC | 10 - 53 V DC | 70mm | 10A | 6652520 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 8 in stock, despatched in 4 working days |
| 56mm | 12mm | 53V DC | 10V DC | 10 - 53 V DC | 64mm | 1.2A | Murr Elektronik | 53V DC | 4.5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 8 in stock, despatched in 4 working days |
| 75mm | 22.5mm | 53V DC | 10V DC | 10 - 53 V DC | 85mm | 4A | 50044 | 53V DC | 4.5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| Available to back orderBack order, lead time 14 days |
| 12mm | 82mm | 53V DC | 10V DC | 10 - 53 V DC | 68mm | 1A | 50085 | 53V DC | 4.5V DC | +60°C | -20°C | Yes | Optocoupler | ||||||
![]() |
| 1 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Screw terminal | 53V DC | 10mA | 10V DC | 10 - 53 V DC | 70mm | 10A | 52520 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 12 in stock, despatched in 4 working days |
| 91mm | 6.2mm | Spring-loaded terminal | 53V DC | 6mA | 10V DC | 10 - 53 V DC | 70mm | 0.5A | Murr Elektronik | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| 91mm | 6.2mm | Spring-loaded terminal | 53V DC | 6mA | 10V DC | 10 - 53 V DC | 70mm | 2A | 6652512 | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler | ||||
![]() |
| 5 in stock, despatched in 4 working days |
| 78mm | 6.2mm | Spring-loaded terminal | 53V DC | 10mA | 10V DC | 10 - 53 V DC | 70mm | 6A | Murr Elektronik | 48V DC | 5V DC | +60°C | -20°C | Yes | Optocoupler |