Myrra 44237 EI42 Encapsulated PCB Transformer 230V 5VA 0-12V 0-12V

Myrra 44237 EI42 Encapsulated PCB Transformer 230V 5VA 0-12V 0-12V

Myrra
Order Code:

88-5175

Brand: Myrra MPN: 44237

Discontinued


Encapsulated PCB mounting transformer, 5VA 0-12V, 0-12V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Power 5VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C