National Semiconductor LM1458N Dual OP AMP DIL8

National Semiconductor LM1458N Dual OP AMP DIL8

National Semiconductor
Order Code:

82-0568

Brand: National Semiconductor MPN: LM1458N

Discontinued


This is the National Semiconductor LM1458 dual, general purpose low-power op amp.


  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 160V/mV gain
  • 90dB CMRR
  • 18VDC supply voltage
  • DIL-8 case
Bandwidth 1MHz
Gain 160V/mV
Number of Amplifiers 2
Op Amp Type LM1458N
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 6 to 36V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
788 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
6,731 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C