Site: Industry
Currency: GBP    
National Semiconductor LP2951ACM Adjustable LDO Regulator SMD

National Semiconductor LP2951ACM Adjustable LDO Regulator SMD

National Semiconductor
Order Code:

82-1032

Brand: National Semiconductor MPN: LP2951ACM

Discontinued


Adjustable micro-power voltage regulator which needs minimum capacitance for stability, current and thermal limiting.


  • Programmable output
  • Low output voltage flag
  • High accuracy output voltage
  • Low-dropout voltage
  • Low quiescent current
  • Tight load and line regulation
  • Low temperature co-efficient
  • Output voltage 1.24 to 29V
  • Dropout voltage 380mV
  • Output current 100mA
  • Supply voltage -0.3 to 30V
  • SO-8 case
Dropout Voltage 380mV
OFF Quiescent Current 75µA
Output Current 100mA
Output Voltage Adjustable
Package SO-8
Temperature Range -40 to +125°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C