Site: Industry
Currency: GBP    
Neutrik NA3FF Female-Female XLR Gender Changer Adaptor

Neutrik NA3FF Female-Female XLR Gender Changer Adaptor

Neutrik
Order Code:

20-2400

Brand: Neutrik MPN: NA3FF EAN-13: 7613187004711

Discontinued


Pre-wired and ready-to use 1 x 3-pole XLR female to 1 x 3-pole XLR female gender conversion adaptor from Neutrik.


  • Diameter 20.33mm
  • Polyamide body with rugged zinc diecast shell
  • Professional look and compact space saving design
  • Silver-plated bronze contacts
  • 1.5kV DC dielectric strength

Body Material PA6.6
Connector Type A 1 x 3-pole XLR Socket
Connector Type B 3 Pole XLR Female
Contact material Bronze
Contact Plating Silver
Length 77mm
Type XLR gender changer
Width 20.33mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C