1Pre-wired and ready-to use 1 x 3-pole XLR male to 1 x 3-pole XLR male gender conversion adaptor from Neutrik.
Body Material | Polyamide |
---|---|
Connector Type A | 1 x 3-pole XLR Plug |
Connector Type B | 3 Pole XLR Male |
Contact material | Brass |
Contact Plating | Silver |
Length | 70.4mm |
Type | XLR gender changer |