A range of Neutrik stage connect or boxes that are very robust and competitively priced.
Dimensions (mm) | |||||
Type | Sockets | Length | Width | Height | Neutrik code |
8/4 | 8F/4M | 132 | 134 | 79 | NSB1A-8/4 |
12/4 | 12F/4M | 252 | 117 | 79 | NSB2B-12/4 |
20/4 | 20F/4M | 252 | 134 | 79 | NSB2A-20/4 |
32/4 | 32F/4M | 372 | 134 | 79 | NSB3A-32/4 |
Rated contact current | 2A | ||||
Rated voltage | 125V AC | ||||
Dielectric strength | 1500V DC | ||||
Contact resistance | <5mΩ | ||||
Connectors per plate | 4 | ||||
Life time | >1000 mating cycles | ||||
Wire size | 0.22mm²/24AWG and 0.14mm²/26AWG Multicore | ||||