NIC NPI31W150MTRFR SMD Power Inductor 15uH 3.0A Cs31

NIC NPI31W150MTRFR SMD Power Inductor 15uH 3.0A Cs31

NIC
Standard range
Order Code:

88-1259

Brand: NIC MPN: NPI31W150MTRFR
Qty Unit Price (Ex VAT)
1+ £0.599
Price per unit Ex VAT
481 in stock, despatched same dayAdditional quantity lead time 4 months

A surface mount power inductor ideal for a wide range of power management and voltage conversion applications.


  • Inductance value: 15µH
  • Current rating: 3.0A
  • Low profile surface mount construction
  • 100% tin terminations
  • Suitable for reflow soldering
  • Inductance value marked on top of case
  • NIC NPI-W series
Inductance 15µH
Size 10 x 12.7 x 5mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C