Site: Industry
Currency: GBP    
Nilfisk Alto 18451120 Buddy II Wet & Dry Vacuum 12 Litre 1200W 240V

Nilfisk Alto 18451120 Buddy II Wet & Dry Vacuum 12 Litre 1200W 240V

Nilfisk
Standard range
Order Code:

96-7578

Brand: Nilfisk MPN: 18451120 EAN-13: 5715492141289
Qty Was Unit Price (Ex VAT)
1+ £63.72   £59.29
Price per unit Ex VAT
15 in Stock, despatched in 2 days

The Kew Nilfisk Alto Buddy II 12 Litre Wet & Dry Vacuum is the most compact, lightweight yet powerful vacuum in the Buddy ll range of wet and dry vacuum cleaners. The powerful motor makes it the perfect choice for picking up wet or dry debris in the home, car, workshop or garage. Its washable PET wet filter protects the turbine for a long life.

The Buddy II has a useful blow function that provides another option for cleaning. Its two big wheels at the back and two rotation wheels in front make the machine very stable and easy to move around. A built in accessory holder provides storage for accessories so they are always at hand.

Specification

Input Power: 1,200W
Capacity Wet/Dry: 12L
Air Flow: 3,600 L/min.
Vacuum: 200 mbar
Weight: 4.4kg


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C