Nimrod PRO-50 Solder Pro 50 Butane Soldering Iron

Nimrod PRO-50 Solder Pro 50 Butane Soldering Iron

Nimrod
Order Code:

85-0808

Brand: Nimrod MPN: PRO-50 UPC-12: 742286980507

Discontinued


The Nimrod SolderPro 50 Gas Powered Soldering Iron is a compact, butane gas-powered, soldering iron that produces heating power equivalent to a 30 to 70W electrically powered iron.


  • Ideal for light brazing, jewellery, hobbies, model making, crafts, etc.
  • Ideal for use where mains power is unavailable
  • 2.4mm soldering bit is fitted as standard
  • Solder bit temperature 210 to 400°C
  • Protective cap incorporates a flintwheel gas igniter and pocket clip
  • Click here for a range of suitable soldering tips
  • Nimrod type SolderPro 50

Supplied without gas.

Click here for suitable gas canisters.


Order Code: 54-3012

MPN: 011280270

Portasol
Standard range
Price per unit Ex VAT
1+
£27.68
16 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Champion soldering iron!

Reviewed by: Fred - Thursday, June 26, 2014
Couldn't fault this piece of kit. Outstrips other irons I have had by miles. The 'pen' design is very neat. I have no regrets about this purchase.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C