No.1 Strap Wrench 425mm (17in) 31335

RIDGID Brand: RIDGID

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.1 Strap Wrench

Handle Length: 300mm (11.3/4in).
Strap Length: 425mm (17in).
Strap Width: 12mm (1/2in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 90mm (3.1/2in).
Weight: 0.5kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 31335 No.1 Strap Wrench 425mm (17in) 31335
RIDGID 31335 No.1 Strap Wrench 425mm (17in) 31335
Extended range
Order code: 96-9266
MPN: 31335

4 in stock, despatched in 4 working days
1+ £43.64
Price per unit Ex VAT
Wrench
RIDGID 31340 No.2 Strap Wrench 425mm (17in) 31340
RIDGID 31340 No.2 Strap Wrench 425mm (17in) 31340
Standard range
Order code: 96-9267
MPN: 31340

3 in stock, despatched in 4 working days
1+ £54.16
Price per unit Ex VAT
Wrench
RIDGID 31345 No.2 Strap Wrench 760mm (30in) 31345
RIDGID 31345 No.2 Strap Wrench 760mm (30in) 31345
Standard range
Order code: 96-9268
MPN: 31345

2 in stock, despatched in 4 working days
1+ £60.25
Price per unit Ex VAT
Wrench
RIDGID 31350 No.2 Strap Wrench 600mm (24in) 31350
RIDGID 31350 No.2 Strap Wrench 600mm (24in) 31350
Standard range
Order code: 96-9269
MPN: 31350

5 in stock, despatched in 4 working days
1+ £58.41
Price per unit Ex VAT
Wrench
RIDGID 31355 No.2P Strap Wrench for Plastic 425mm (17in) 31355
RIDGID 31355 No.2P Strap Wrench for Plastic 425mm (17in) 31355
Extended range
Order code: 96-9270
MPN: 31355

Available to back orderPlease contact us for lead time
1+ £54.16
Price per unit Ex VAT
Wrench
RIDGID 31360 No.5 Strap Wrench 750mm (29.1/4in) 31360
RIDGID 31360 No.5 Strap Wrench 750mm (29.1/4in) 31360
Standard range
Order code: 96-9271
MPN: 31360

5 in stock, despatched in 4 working days
1+ £97.15
Price per unit Ex VAT
Wrench
RIDGID 31365 No.5 Strap Wrench 1200mm (48in) 31365
RIDGID 31365 No.5 Strap Wrench 1200mm (48in) 31365
Standard range
Order code: 96-9272
MPN: 31365

1 in stock, despatched in 4 working days
1+ £111.46
Price per unit Ex VAT
Wrench
RIDGID 31370 No.5P Strap Wrench for Plastic 750mm (29.1/4in) 31370
RIDGID 31370 No.5P Strap Wrench for Plastic 750mm (29.1/4in) 31370
Standard range
Order code: 96-9273
MPN: 31370

2 in stock, despatched in 4 working days
1+ £97.15
Price per unit Ex VAT
Wrench


Trustpilot