Nobex 50502 505 Magnetic Saw Guide

Nobex 50502 505 Magnetic Saw Guide

Nobex
Order Code:

86-0009

Brand: Nobex MPN: 50502 EAN-13: 7391538505024
  • Country of Origin: Sweden
  • Not for sale to persons under age of 18 18+

Discontinued


Accurate sawing is made simple with the 505 magnetic saw guide from Nobex. This guide holds the saw in place with three magnets and two lugs on the body to locate the guide against the face edge of the timber to be cut. The body of the guide can be held in one hand while the saw is drawn back and forth with the other, remaining perfectly aligned with no need to mark the timber.

Please note: Saw not included.


  • Head can be set to 45°, 90° or 135° using the pre-set stops - or any chosen angle in between
  • Made in Sweden
  • Manufacturer's part 50502
Type Magnetic saw guide
Teeth Per Inch N/A

Questions

*Question functionality currently disabled
Monday, August 10, 2015 | Question by: Rapid Customer | Product code: 86-0009
Q. is this suitable for cutting 5" skirting boards
A. Hi Mr Ollier, thank you for your question. This would be suitable for the mentioned application.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C