Nobex 80805SB 180 Champion Mitre Saw

Nobex 80805SB 180 Champion Mitre Saw

Nobex
Order Code:

86-0007

Brand: Nobex MPN: 80805SB EAN-13: 7391538808057
  • Country of Origin: Sweden
  • Not for sale to persons under age of 18 18+

Discontinued


The 180 Champion is the biggest mitre saw in the Nobex range and is capable of cutting up to 180mm in depth - 125mm at a 45° angle. Accurate to within 0.08 of a degree, this high-quality Swedish-made saw offers indexable mitre angle settings, grooves for cutting compound angles and a fast-action clamp which works on straight and angled surfaces.


  • Repeat length stop
  • Adjustable depth stop
  • Supplied with rear fence extender
  • Supplied with an 18tpi blade
  • Blade length 630mm
  • Blade width 45mm
  • Maximum cutting height 180mm
  • Table size 500 x 125mm
  • Manufacturer's part 80805SB
Type Mitre saw
Blade Length 630mm
Teeth Per Inch 18

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C