Norgren Excelon B72G-2GK-QT3-RMN Compressed Air Filter Regulator G1/4 Port

Norgren Excelon B72G-2GK-QT3-RMN Compressed Air Filter Regulator G1/4 Port

Norgren
Order Code:

63-3414

Brand: Norgren MPN: B72G-2GK-QT3-RMN EAN-13: 4016138024333
  • Country of Origin: United Kingdom

Discontinued


This general purpose compressed air filter regulator features a design that allows in-line or modular installation with other Excelon products. The filter has high efficiency water and particle removal and there is a quick release transparent polycarbonate bowl. Adjustment is via a push to lock knob.


  • Port size G1/4
  • Relieving type
  • Manual drain
  • Outlet pressure adjustment 0.3 to 10 Bar
  • Filter element sintered polypropylene
Type Air filter / regulator
Hose O/D N/A
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C