Site: Industry
Currency: GBP    
NXP BT 138/600 Triac 12A 600V TO220AB

NXP BT 138/600 Triac 12A 600V TO220AB

NXP
Standard range
Order Code:

63-1649

Brand: NXP MPN: BT138-600,127 EAN-13: 2050000022821
Qty Unit Price (Ex VAT)
5+ £0.540
Price per unit Ex VAT
Order in multiples of 5
116 in Stock, despatched in 4 days

A 12A 600V planar passivated four quadrant triac intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.


  • TO-220AB package
  • High blocking voltage capability
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
Type Planar passivated
Gate Trigger Current (Igt) 22mA
Gate Trigger Voltage (Vgt) 1.5V
Package TO-220AB
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 0.5W
RMS On-State Current (Itrms) 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C