Easter opening times here
NXP HEF4028BP,652 BCD to Decimal Decoder

NXP HEF4028BP,652 BCD to Decimal Decoder

NXP
Order Code:

83-0363

Brand: NXP MPN: HEF4028BP,652

Discontinued


This NXP CD4028B BCD to decimal decoder IC is available in a DIL-16 package. A part of the CMOS 4000 range. It can be used as a 4-bit BCD to decimal decoder, a 4-bit BCO to octal decoder with active LOW enable or an 8-output (Y0 to Y7) inverting demultiplexer.


  • BCD to decimal decoder
  • 3 to 20VDC supply voltage
  • 60ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C operating temperature
  • Outputs are fully buffered
Logic IC Base Number 4028
Logic IC Function BCD to Decimal Decoder
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,502 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C