Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.930 |
A high voltage, high speed NPN power switching transistor in a TO-220AB package.
Type | PHE13009 |
---|---|
Case | TO-220AB |
Collector Current Cont. | 12A |
Collector-Emitter Voltage | 700V |
DC Current Gain (max.) | 40 |
Operating Temperature | 150°C |
Power Dissipation | 80W |
To use this facility please Sign In.
Sign In