Site: Industry
Currency: GBP    
OKW A 24 23 060 Spindle Knob Ø23mm - Black With White Marker Line

Image Representative of Range

OKW A 24 23 060 Spindle Knob Ø23mm - Black With White Marker Line

OKW
Standard range
Order Code:

51-9433

Brand: OKW MPN: A 24 23 060
Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.59
25+ £4.08
50+ £3.66
100+ £3.59
Price per unit Ex VAT
59 in Stock, despatched in 4 days

This OKW A 24 23 060 Spindle Knob Black Ø23mm with White Marker Line has a 6mm borehole, with chamfer. The white marker line is beneficial when setting and displaying.


  • Black colour
  • ABS (UL 94 HB) material
  • Manufacturer's part A 24 23 060
Type Control knob
Colour Black, white pointer
Diameter 23mm
Fixing Push fit
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C